Eaton XTCE012B10A

XTCE012B10A - Eaton Cutler-Hammer, Contactor 3P FVNR 12A Frame B 1NO 110/50 120/60 Coil
$ 177.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTCE012B10A.

Newark

Datasheet312 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+161%

Descriptions

Descriptions of Eaton XTCE012B10A provided by its distributors.

XTCE012B10A - Eaton Cutler-Hammer, Contactor 3P FVNR 12A Frame B 1NO 110/50 120/60 Coil
Eaton XT IEC contactor, 12A, 110 Vac 50 Hz, 120 Vac 60 Hz, 1NO, 12A, Frame B, 45 mm, 50-60 Hz, 1, 2, 2/ 3, 3, 10, 10 hp (1/3PH @115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, Full voltage non-reversing contactor
Contactor 3Pst-No, 120Vac, 12A, Din Rail; Contacto, Configuración:3Pst-No; Relé, Montaje:Carril Din, Panel; Tensión De Operación:690Vac; Corriente De Conmutación Ac1:22A; Bobina, Tensión Vac Nom:120V; Bobina, Tensión Vdc Nom:- |Eaton Cutler Hammer XTCE012B10A
EATON XTCE012B10A Contactor, IEC, 110/120VAC, 3P, 12A. More details: Contactor, IEC, Full Load Amps-Inductive 12, Full Load Amps-Resistive 22, Number of Poles 3, Coil Volts 110/120VAC, 50/60 Hz, Action Nonreversing, Open Enclosure Type, Auxiliary Contact Form 1NO, HP @ 1 Phase - 120V 2, HP @ 1 Phase - 230V 3, HP @ 3 Phase - 208V 3, HP @ 3 Phase - 230V 3, HP @ 3 Phase - 480V 10, HP @ 3 Phase - 575V 10, Height 1.77 In., Width 1.77 In., Depth 2.95 In., Standards UL/CE/CSA/CCC/ATEX/IEC EN 60947

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTCE012B10A.