Eaton XTCE009B10T

Contactor, 3-POLE, Fnvr, 9A, B-frame, 1NO, 24V 50/60HZ Coil, Xt Iec Series
$ 142.61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTCE009B10T.

RS (Formerly Allied Electronics)

Datasheet7 pages17 years ago

Inventory History

3 month trend:
+63.84%

Descriptions

Descriptions of Eaton XTCE009B10T provided by its distributors.

CONTACTOR, 3-POLE, FNVR, 9A, B-FRAME, 1NO, 24V 50/60HZ COIL, XT IEC SERIES
Eaton XT IEC contactor, 9A, 24 Vac, 50-60 Hz, 1NO, 9A, Frame B, 45 mm, 50-60 Hz, 0.5, 1, 1.25/ 3, 3, 5, 7.5 hp (1/3PH @115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, Full voltage non-reversing contactor
CONTACTOR, 3PST-NO, 22A, 690VAC, DIN; Load Current Inductive:9A; Relay Mounting:DIN Rail, Panel; Operating Voltage:690VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:4.5kW; Switching Current AC1:22A RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN