Eaton XBANS3575P

Din Rail, Perforated, 6.6X1.4"X0.3" (2MX35MMX7.5MM), Csa, Ul Listed
$ 38.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XBANS3575P.

element14 APAC

Datasheet131 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton XBANS3575P provided by its distributors.

DIN RAIL, PERFORATED, 6.6X1.4"X0.3" (2MX35MMX7.5MM), CSA, UL LISTED
Eaton Corporation Din-Rail Slotted 35Mm X 75Mm X 2M
DIN-RAIL PERF 35 x 7.5 mm x 2 meter length
DIN Rail, 35mmX7.5mmX2 Meter, Perf
DIN-RAIL SLOTTED 35MM X 7.5MM X 2M, 25PK
Mounting Rail Aluminum XB Series
DIN RAIL, SLOTTED, 35 x 7.5MM, 2M; Accessory Type:DIN Rail, Slotted; For Use With:DIN Rail Terminal Blocks; Length:2m; Height:-; Width:-; Rail Material:-; Fixing Centers:-; Product Range:XB Series; External Height:7.5mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN