
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 283-3671-1-ND | 1,765 | 1 | Cut Tape | ||||||||
| Abacus Technologies | VPH2-1600-R | 2,888 | 23h | |||||||||
| TME | VPH2-1600-R | 0 | 300 | 7h | ||||||||
| TTI | VPH2-1600-R | 0 | 300 | Tape & Reel | 10h | |||||||
| Sager Electronics | VPH2-1600-R | 0 | 300 | Tape & Reel |
Download Eaton VPH2-1600-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Eaton VPH2-1600-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: