Eaton UP2B-680-R

Inductor Power Wirewound 68.17u(OCL)H/68uH 20% 100KHz Ferrite 1.5A 178.7mOhm DCR T/R
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP2B-680-R.

IHS

Datasheet7 pages10 years ago
Datasheet7 pages19 years ago
Datasheet6 pages18 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-5.83%

CAD Models

Download Eaton UP2B-680-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz 37Q-Factor Ferrite 1.6A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.7A 0.182Ohm DCR T/R
Ind Power Shielded Bobbin Core 68uH 20% 100KHz 37Q-Factor Ferrite 1.6A T/R
FIXED IND 68UH 1.6A 180 MOHM SMD
Inductor Power Bobbin Core 68uH 20% 100KHz Ferrite 1.2A 0.17Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.8A 0.2Ohm DCR T/R

Descriptions

Descriptions of Eaton UP2B-680-R provided by its distributors.

Inductor Power Wirewound 68.17u(OCL)H/68uH 20% 100KHz Ferrite 1.5A 178.7mOhm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD
UP Series 68 uH ±20 % Tolerance 1.5 A Unshielded Low Profile Power Inductor
FIXED IND 68UH 1.5A 178.7MOHM SM
Inductor; Ind 68 uH; Cur 1.2 A
Inductor, Un-Shielded, 68Uh, 1.2A, Smd; Inductance:68Μh; Rms Current (Irms):1.5A; Inductor Construction:Unshielded; Saturation Current (Isat):1.2A; Product Range:Up2B Series; Inductor Case/Package:-; Dc Resistance Max:0.1787Ohm Rohs Compliant: Yes |Eaton Coiltronics UP2B-680-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP2B-680-R.
  • UP2B-680R
  • UP2B680R