Eaton UP1B-4R7-R

Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 2.2A 54.4mOhm DCR T/R
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP1B-4R7-R.

IHS

Datasheet7 pages10 years ago
Datasheet7 pages19 years ago
Datasheet6 pages18 years ago

Master Electronics

Jameco

Newark

Factory Futures

Inventory History

3 month trend:
-12.53%

CAD Models

Download Eaton UP1B-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 4.7uH 20% 100KHz 23Q-Factor Ferrite 2.6A 42mOhm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 2.7A 0.0574Ohm DCR 2220 T/R
FIXED IND 4.7UH 1.8A 218.2 MOHM
FIXED IND 4.7UH 2.2A 144.1 MOHM
FIXED IND 4.7UH 1.8A 206.5 MOHM

Descriptions

Descriptions of Eaton UP1B-4R7-R provided by its distributors.

Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 2.2A 54.4mOhm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD
UP Series 4.7 uH ±20 % Tolerance 2.2 A Unshielded Low Profile Power Inductor
GENERAL PURPOSE INDUCTOR RoHS Compliant Lead Free 2007 (Type) Inductor 85C 100kHz 54.4mOhm 4.7muH
IND PWR W/W 4.7UH 20% 100KHZ FERRITE 2.2A SMD
FIXED IND 4.7UH 2.2A 54.4MOHM SM
Fixed Inductors 4.7uH 2.6A 0.0544ohm s
100KHz 2.6A 2.2A 4.7¦ÌH 54.4m¦¸ ¡À20% , 8.89mm*6.1mm*5mm
Power Inductors-SMD 4.7uH 2.6A 0.0544ohms
Inductor, Un-Shielded, 4.7Uh, 2.6A, Smd, Full Reel; Inductance:4.7Μh; Rms Current (Irms):2.2A; Inductor Construction:Unshielded; Saturation Current (Isat):2.6A; Product Range:Up1B Series; Dc Resistance Max:0.0544Ohm Rohs Compliant: Yes |Eaton Coiltronics UP1B-4R7-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP1B-4R7-R.
  • UP1B-4R7R
  • UP1B4R7R