Eaton UP0.4C-150-R

Inductor Power Wirewound 14.5uH/15uH 20% 100KHz Ferrite 950mA 250mOhm DCR T/R
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP0.4C-150-R.

Master Electronics

Datasheet3 pages10 years ago
Datasheet3 pages10 years ago

Newark

Component Distributors Inc.

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton UP0.4C-150-R provided by its distributors.

Inductor Power Wirewound 14.5uH/15uH 20% 100KHz Ferrite 950mA 250mOhm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD
4.45X4.45MM IND 15UH 0.95A 20%
UP0.4C-150-R, EATON ELECTRONICS
Power Inductor; Inductor Type:Power; Series:UNI-PAC 0.4C; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.25ohm; DC Current Rating:0.95Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP0-4C-150-R
  • UP0.4C150R