Eaton TRL07

Multifunction Time Delay Relay, Octal, 6 Functions 24 to 240V AC/DC, SPDT
$ 120.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TRL07.

RS (Formerly Allied Electronics)

Datasheet9 pages19 years ago

element14 APAC

Inventory History

3 month trend:
+82.69%

Descriptions

Descriptions of Eaton TRL07 provided by its distributors.

Multifunction Time Delay Relay, Octal, 6 Functions 24 to 240V AC/DC, SPDT
RELAY UNIVERSAL TIMING RELAY SPDT 7 FUNCTION 24-240V AC/DC, EATON TRL SERIES
Modular Time Relay, Multifunction, Spdt; Product Range:Tr Series; Timer Functions:Multifunction; Time Min:50Ms; Time Max:100H; No. Of Timing Ranges:20Ranges; Timer Output:1 Changeover Relay; Supply Voltage Max:250Vac Rohs Compliant: No |Eaton TRL07
Eaton 7-function Universal TR Series Timing Relay, style terminals, 0.05 seconds-100 hours time delay, 24-240 Vac/dc input voltage, Compact DIN rail mount, SPDT contact configuration, IP40 enclosure

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN