Eaton TR1-2410FA12-R

Electric Fuse, Fast Blow, 12A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR1-2410FA12-R.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton TR1-2410FA12-R provided by its distributors.

Electric Fuse, Fast Blow, 12A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.5 X 2.6 X 2.6mm T/R
Fuse Chip 12A 125VAC/VDC Fast Acting 2-Pin Surface Mount T/R
Cartridge Fuses 2410 SMD fast-acting fuse, 12A
FUSE BRD MNT 12A 125VAC/VDC 2SMD
TR1-2410FA12-R, EATON ELECTRONICS
Smd Fuse, Sl0W Blow, 12A, 125Vac; Fuse Current:12A; Blow Characteristic:Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:2410Fa Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann TR1-2410FA12-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN