Eaton TR/PCB-3

Fuse Subminiature Non-Time Delay Acting 3A 250V Radial 8.89 X 4.67 X 8.77mm Plastic T/R UL
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/PCB-3.

IHS

Datasheet2 pages20 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Schurter0031.8322
Ogn For Smt W/ Fuse&cover Fst 5X20 3.15A/Carton Box Rohs Compliant: Yes |Schurter 0031.8322
Littelfuse80813150440
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 3.15 A, TH, RoHS
Littelfuse80813150000
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 3.15 A, TH, RoHS
Fuse; Submin; Fast Acting; 3A; Dims 0.3x0.095x0.29; Radial; 250/350VAC/VDC; PCB
Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton
Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton

Descriptions

Descriptions of Eaton TR/PCB-3 provided by its distributors.

Fuse Subminiature Non-Time Delay Acting 3A 250V Radial 8.89 X 4.67 X 8.77mm Plastic T/R UL
Electric Fuse, 3A, 250VAC, 350VDC, 50A (IR), Through Hole
FUSE BOARD MNT 3A 250VAC 350VDC
Replacement Part Number TR-PCB-3-R
FUSE, ULTRA RAPID 3A; Current, fuse rating:3A; Voltage rating, AC:250V; Approval Bodies:UL, CSA; Current, breaking capacity AC:50A; Depth, external:4.67mm; Diameter, lead:0.38mm; Fuse type, blowing characteristic:Ultra Rapid; Length / Height, external:8.89mm; Length, lead:19mm; Pitch, lead:5.1mm; Resistance, internal:0.071R; Voltage, fuse breaking capacity AC:250V; Width, external:8.89mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-PCB-3
  • TR/PCB3
  • TRPCB-3
  • TRPCB3