Eaton TDC180-5

TDC180-5, Eaton Electronics / Bussmann
$ 0.849
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TDC180-5.

element14 APAC

Datasheet1 page13 years ago

Newark

Master Electronics

Sager Electronics

Descriptions

Descriptions of Eaton TDC180-5 provided by its distributors.

TDC180-5, Eaton Electronics / Bussmann
BRITISH PLUG TOP FUSE240V
Specialty Fuses
FUSE, QUICK BLOW, 5A, BS1362; Voltage Rating VAC:240V; Fuse Current:5A; Fuse Size Code:8AG; Fuse Size Metric:6.3mm x 25.4mm; Fuse Size Imperial:1/4 x 1"; Blow Characteristic:Fast Acting; Approval Bodies:ASTA, BS1362: 1973; Breaking Capacity:6kA @ 264VAC; Breaking Capacity Current AC:6000A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; Fuse Breaking Capacity Voltage AC:264V; Fuse Size Held:8AG; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN