Eaton TDC10-250MA

Fuse, Cartridge, Fast Acting, 250 mA, 1 kV, 5.35mm x 31.8mm, 1/4 x 1-1/4, TDC10
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TDC10-250MA.

IHS

Datasheet1 page9 years ago
Datasheet2 pages27 years ago

element14

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-42.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cartridge Fuse/0.25A/6.35Mm X 32Mm Rohs Compliant: Yes |Eaton Bussmann BK1-TDC10-250-R
Fuse Miniature 0.25A 1000V Fast 2-Pin Cartridge Holder Carton

Descriptions

Descriptions of Eaton TDC10-250MA provided by its distributors.

Fuse, Cartridge, Fast Acting, 250 mA, 1 kV, 5.35mm x 31.8mm, 1/4 x 1-1/4, TDC10
Fuse Cartridge Fast Acting 0.25A 1000V Holder Cartridge 6.35 X 31.75mm Glass
Electric Fuse, Fast Blow, 0.25A, 1000VAC, 2.5A (IR), Inline/holder, 3AG
Fuse Miniature 0.25A 1000V Fast 2-Pin Cartridge Holder
FUSE, QUICK BLOW, 250MA; Voltage Rating VAC:1kV; Fuse Current:250mA; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Fast Acting; Approval Bodies:BS2950A; Breaking Capacity:2.5A @ 1kVAC; Breaking Capacity Current AC:2.5A; Cartridge Fuse Material:Glass; Case Material:Glass; Fuse Breaking Capacity Voltage AC:1000V; Fuse Size Held:0; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDC10 250MA
  • TDC10250MA