Eaton TDC10-15A

Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TDC10-15A.

IHS

Datasheet1 page9 years ago
Datasheet2 pages27 years ago

Master Electronics

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-12.63%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fuse Subminiature Slow Blow Acting 1.6A 250V Radial 8.4 X 8.6mm Ammo CCC/PSE/SEMKO/VDE/cULus
Littelfuse36911600000
Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 8.5 X 4 X 8mm Ammo Pack
Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/VDE/cULus
1.6A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-1-6A-BK
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Through Hole
Littelfuse36911600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 50A (IR), Through Hole, TE5

Descriptions

Descriptions of Eaton TDC10-15A provided by its distributors.

Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass
Electric Fuse, Fast Blow, 15A, 32VAC, 150A (IR), Inline/holder, 3AG
FUSE, QUICK BLOW, 15A; Blow Characteristic:Fast Acting; Fuse Current:15A; Voltage Rating VAC:32V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:TDC10 Series; Breaking Capacity Current AC:150A; Approval Bodies:BS; Breaking Capacity:150A @ 32V AC; Cartridge Fuse Material:Glass; Case Material:Glass; Fuse Breaking Capacity Voltage AC:32V; Fuse Size Code:3AG; Fuse Size Held:1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0; Fuse Type Blowing Characteristic:Fast Acting
Fuse, Cartridge, 15A, 32V, 3Ag, Fast Acting; Voltage Rating Vac:32V; Fusible, Intensidad:15A; Capacidad De Ruptura De Intensidad Ac:150A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann TDC10-15A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDC10 15A
  • TDC10-1.5A