Eaton TCF25RN

FUSE, TIME DELAY, 25A, 600V; Voltage Rating VDC: 300V; Voltage Rating VAC: 600V; F
$ 79.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF25RN.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages17 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 30A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
EatonC22M32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 32A AM 690 - C22M32
LittelfuseL70S030.T
Electric Fuse, Very Fast Blow, 30A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC

Descriptions

Descriptions of Eaton TCF25RN provided by its distributors.

FUSE, TIME DELAY, 25A, 600V; Voltage Rating VDC:300V; Voltage Rating VAC:600V; F
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 300000A (IR), Inline/holder
CUBE Fuse and Fuse Holder Finger-Safe Dual-Element Time-Delay Fuses Indicating - 600 Volts or Less
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 25A NON-IND - TCF25RN
Class J Finger Safe Cube Fuse 25A 300kA IR
Fuse, Industrial / Power, Class CF, 25 A, 600 VAC, 300 VDC, 48mm x 19mm x 25mm, 1.88 x 0.75 x 1, Time Delay
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, NON-INDICATING, 25A
BUSSMANN BY EATON TCF25RN FUSE, TIME DELAY, 25A, 600V
Industrial & Electrical Fuses CUBEFUSE 25A NON-INP
BUSSMANN CUBEFUSE 25 AMP NON-INP LOW VOLTAGE - NORTH AMERICAN
300V 600V Time Delay/Slow Blow 25A DIN
TCF25RN, EATON BUSSMAN ELECTRICAL
FUSE, TIME DELAY, 25A, 600V; Voltage Rat; FUSE, TIME DELAY, 25A, 600V; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:25A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN