Eaton TB100-04

Bussmann TB100-04 Terminal Block Double Row 4P 300V 20A Screw Terminal 14 AWG Terminal Capacity
$ 5.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TB100-04.

IHS

Datasheet20 pages8 years ago

Master Electronics

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
TE Connectivity1546306-4
CONN BARRIER STRIP 4CIRC 0.374" / 4 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546670-4
PCB terminal, 4 pole, pitch 11.1 mm, AWG 22-14, 25 A, screw connection, black, 1546670-4
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Double Row 2 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS

Descriptions

Descriptions of Eaton TB100-04 provided by its distributors.

Bussmann TB100-04 Terminal Block Double Row 4P 300V 20A Screw Terminal 14 AWG Terminal Capacity
Double Row 4 Position 2 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, DOUBLE ROW,4 POLE,#6-32 SCREW SIZE,250V,20A
TB100-04, Bussmann, Double row panel mount terminal block, 4 position, 30 amps, 300 V, #14-22 AWG Cu. 100 piece minimum. Allow 3-4 weeks for delivery. Special order. NCNR.
Eaton's Bussmann series panel mount terminal blocks are available in double row terminal blocks and multi-pole terminal blocks. Double row terminal blocks are made up to 36-poles and available in a variety of voltage and ampacity ratings. Multi-pole panel mount terminal blocks provide a compact, high density circuit connection solution without the necessity of a mounting rail. These products are designed to be nested together to form one string of circuit connections.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN