Eaton T5B-1-8210/I4

1 Pole Surface Mount Non-fused Switch Disconnector, No/nc, 63 A, 37 Kw, IP65
$ 541.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton T5B-1-8210/I4.

ARCEL Power Electronics

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Eaton T5B-1-8210/I4 provided by its distributors.

1 POLE SURFACE MOUNT NON-FUSED SWITCH DISCONNECTOR, NO/NC, 63 A, 37 KW, IP65
ROTARY SWITCH, 1P, 3POS, 63A, 690VAC ROHS COMPLIANT: YES
Inverseurs, Contacts: 2, 63 A, plastron: 1-0-2, 60 °, à accrochage, Montage en saillie

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T5B-1-8210-I4
  • T5B-1-8210I4