Eaton T3-4-15682/I2/SVB

rotary cam switch, frame size 3, 2 contacts, 8221 sequence, cover mounting
$ 557.72
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton T3-4-15682/I2/SVB.

ARCEL Power Electronics

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Eaton T3-4-15682/I2/SVB provided by its distributors.

rotary cam switch, frame size 3, 2 contacts, 8221 sequence, cover mounting
6 POLE SMNT NON-FUSED SWITCH DISCONN, NO/NC, 25 (DC) A, 32 (AC) A, 22 KW, IP65
SWITCH, PLASTIC, ENCL, 32A, 6POLE; No. of Poles:6; Contact Voltage AC Max:690V; Current Max:32A; Rating:32A; Power Rating:22kW;
Interrupteur général, 6 pôle + 1 Contact F + 1 Contact O, 32 A, Fonctions d'ARRÊT D'URGENCE, 90 °, verrouillable en position 0, Montage en saillie

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3-4-15682-I2-SVB
  • T3-4-15682/I2/SVB.
  • T3-4-15682I2SVB
  • T34-15682/I2/SVB