Eaton T0-2-1/V/SVB

3 Pole Rear Mount N.o.n-fused Switch Disconnector, N.o., 20 A, 6.5 Kw, IP65
$ 185.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton T0-2-1/V/SVB.

Newark

Datasheet7 pages16 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.65%

Descriptions

Descriptions of Eaton T0-2-1/V/SVB provided by its distributors.

3 POLE REAR MOUNT N.O.N-FUSED SWITCH DISCONNECTOR, N.O., 20 A, 6.5 KW, IP65
ISOLATOR, INTERLOCK, 20A, 3POLE; No. of Poles: 3 Pole; Contact Voltage AC Max: 690V; Contact Current AC Max: 20A; Approvals / Standards: CSA, EN, IEC, UL; IP Rating: IP65; Product Range: T0 Series; SVHC: No SVHC (17-Dec-2015);
Interrupteur général, tripolaire, 20 A, Fonctions d'ARRÊT D'URGENCE, 90 °, verrouillable en position 0, Encastrement / Montage encastré avec fixation arrière
Switch, Isolator, 3 Pole, 20A, 690V; No. De Polos:3 Polos; Contacto, Tensión Ac Max:690V; Contacto, Intensidad Ac Max:20A; Estandards:Csa, En, Iec, Ul; Rango De Producto:Serie T0 |Eaton Moeller T0-2-1/V/SVB
Poles = 3 / Switching Current = 20 A @ 440 VAC / Switching Voltage VAC = 690 / Switching Power = 4 kW / Number of Phases = 3 / Fuse Current A = 20 / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Handle Colour = Red / Case Colour = Yellow / Protection Rating = IP65 / Series = T0 Series / Width mm = 65 / Height mm = 65 / Depth mm = 147

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T0-2-1-V-SVB
  • T0-2-1VSVB