Eaton T0-1-102/V/SVB

Moeller Main Switch, 2 Pole, 20A, Emergency-stop Function, 90°, Lockable, Rear Mounting
$ 193.289
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton T0-1-102/V/SVB.

ARCEL Power Electronics

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton T0-1-102/V/SVB provided by its distributors.

MOELLER MAIN SWITCH, 2 POLE,20A, EMERGENCY-STOP FUNCTION,90°, LOCKABLE, REAR MOUNTING
Interrupteur général, 2 pôles, 20 A, Fonctions d'ARRÊT D'URGENCE, 90 °, verrouillable en position 0, Encastrement / Montage encastré avec fixation arrière
ISOLATOR, INTERLOCK, 20A, 2POLE No. of Poles:2; Contact Voltage AC Max:690V; Contact Current AC Max:20A; Approval Bodies:UL, CSA; Current Rating:20A; IP / NEMA Rating:IP55; Power Rating:6.5kW; Series:T0; TO-1-102/V/SVB

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • T0-1-102VSVB