Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton STD25

Fuse, Hrc, Bolted Tag, 25A, 240Vac; |Eaton Bussmann STD25

$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton STD25.

IHS

Datasheet1 page27 years ago

Master Electronics

iiiC

Inventory History

3 month trend:
-3.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
EatonNON-30
Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
125V 250V 1690A²S Slow fuse Cartridge,Ceramic 30A base mount 31.75mm(Length)*6.35mm(height)
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus

Descriptions

Descriptions of Eaton STD25 provided by its distributors.

Fuse, Hrc, Bolted Tag, 25A, 240Vac; |Eaton Bussmann STD25
Electric Fuse, 25A, 240VAC, 33000A (IR), Inline/holder
Fuse HRC 25A 240V 2-Pin Lug Stud Mount
240V 800A²S Cartridge 25A Bracket mounting,threaded mounting 24mm(Length)
Eaton Bussmann Low Voltage BS 25AMP 240V AC INDUSTRIAL - STD25
Specialty Fuses 25A 240VAC IND

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN