Eaton SMRMXXCXXXXXXXX

SVR Sealed Rocker Switch Black 12A 12V/ 24V On-None-On DPDT Disc Way No Repl
$ 11.863
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMRMXXCXXXXXXXX.

element14

Datasheet178 pages16 years ago
Datasheet12 pages18 years ago

Related Parts

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles Box
Honeywell12TS15-6
Switch Toggle (ON) OFF DPST Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Black DPST Rocker Switch; On-Off; 10 A @ 250 V ac +55degC -20degC 15mm 21mm
Honeywell12TS15-2
Switch, Toggle; 20 A @ 125 VAC, 10 A @ 277 VAC; SPDT; Screw terminals
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton SMRMXXCXXXXXXXX provided by its distributors.

SVR Sealed Rocker Switch Black 12A 12V/ 24V On-None-On DPDT Disc Way No Repl
SWITCH, ROCKER, DPST, 12A, BLACK; Contact Configuration:DPST; Switch Operation:On-None-(On); Contact Current Max:12A; Contact Voltage DC Nom:24V; Switch Mounting:Panel; Actuator / Cap Color:Black; Circuitry:DPST; Series:SVR
Switch, Rocker, Dpst, 12A, Black; Contacto, Configuración:Dpst; Interruptor, Operación:Encendido-Nada-(Encendido); Color Del Actuador/Tapa:Negro; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:12A |Eaton SMRMXXCXXXXXXXX

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN