Eaton SL7-L24-R

Eaton Light Module, SL7, 70 mm, Continuous LED, 24 Vac/Vdc, Red, (1), UL type 4, 4X, 13 , IP66
$ 113.967
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL7-L24-R.

Farnell

Datasheet40 pages13 years ago
Datasheet3 pages9 years ago

element14 APAC

Electro Sonic

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.09%

Descriptions

Descriptions of Eaton SL7-L24-R provided by its distributors.

Eaton Light Module, SL7, 70 mm, Continuous LED, 24 Vac/Vdc, Red, (1), UL type 4, 4X, 13 , IP66
VISUAL SIGNAL INDICATOR, 70MM, 24V, RED; Module Lens Colour: Red; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Continuous; Lens Diameter: 70mm; Product Range: SL7 Series; IP / NEMA Rating: IP66, NEMA
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 54 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP66 / Base Diameter mm = 73 / Overall Height mm = 61 / Series = SL7

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL7L24R