Eaton SL7-L24-A

Tower Light Module, 24V AC, 24V DC, Amber, 73 mm Dia., 3 in Height, LED, SL4 Series
$ 114.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL7-L24-A.

Farnell

Datasheet40 pages13 years ago
Datasheet3 pages9 years ago

Newark

element14 APAC

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton SL7-L24-A provided by its distributors.

Tower Light Module, 24V AC, 24V DC, Amber, 73 mm Dia., 3 in Height, LED, SL4 Series
Module, LED, Amber, Continuous, 24VDC, 24VAC, IP66, NEMA 4, NEMA 4X, NEMA 13, 70mm Dia., 61mm Height RoHS Compliant: Yes
VISUAL SIGNAL INDICATOR, 70MM, 24V, AMB; Module Lens Colour: Amber; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Continuous; Lens Diameter: 70mm; Product Range: SL7 Series; IP / NEMA Rating: IP66, NEM
Light Module Dimensions ø x H: 73 x 61 mm Dimensions ø x H + basket: 73 x 61 + N/A Operating temperature: -30...60 °C Series: SL7 Bulb: LED Cap: PC Colour: Amber Housing: PC Protection rating: IP66 Series: SL7 Service life: 100 000 h Type of signal: Continuous Current: 50 mA Operating voltage: 24 VAC/VDC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL7L24A