Eaton SL7-L120-A

Tower Light Module, 110/120V AC, Amber, 73 mm Dia., 3 in Height, LED, SL4 Series
$ 142.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL7-L120-A.

RS (Formerly Allied Electronics)

Datasheet30 pages12 years ago

Farnell

element14 APAC

ARCEL Power Electronics

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Eaton SL7-L120-A provided by its distributors.

Tower Light Module, 110/120V AC, Amber, 73 mm Dia., 3 in Height, LED, SL4 Series
VISUAL SIGNAL INDICATOR, 70MM, 120V, AMBER; Module Lens Colour: Amber; Supply Voltage VAC: 120V; Supply Voltage VDC: -; Visual Signal Type: Continuous; Lens Diameter: 70mm; Product Range: Stacklight - SL Series; Power Rating: -
Visual Signal Indicator, 70Mm, 120V, Amber; Tipo De Señal Visual:Continuo; Módulo De Lente, Color:Ámbar; Diámetro De La Lente:70Mm; Supply Voltage Vac:120V; Supply Voltage Vdc:-; Potencia Nominal:-; Altura Externa:61Mm |Eaton Cutler Hammer SL7-L120-A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL7L120A