Eaton SL7-FL230-R

Strobe Light LED Red 230/240VAC 0.010A 70mm Dia NEMA 4 4X 13 IP66
$ 253.25
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL7-FL230-R.

ARCEL Power Electronics

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Eaton SL7-FL230-R provided by its distributors.

Strobe Light LED Red 230/240VAC 0.010A 70mm Dia NEMA 4 4X 13 IP66
RED LED BEACON, STROBE LIGHT EFFECT, 73MM BASE, 230 V AC ,SL7 SERIES
Eaton Corporation Stacklight Led Strobe Red 230V 70Mm
Module pour allumage de type flash, rouge, LED, 230 V
Light Module Dimensions ø x H: 73 x 61 mm Dimensions ø x H + basket: 73 x 61 + N/A Operating temperature: -30...60 °C Series: SL7 Bulb: LED Cap: PC Colour: Red Housing: PC Protection rating: IP66 Series: SL7 Service life: 100 000 h Type of signal: Flashing Current: 10 mA Flash frequency: 1.4 Hz Operating voltage: 230...240 VAC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN