Eaton SL7-FL120-R

Tower Light Module, 110/120V AC, Red, 70 mm Dia., 3 in Height, LED, SL4 Series
$ 252.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL7-FL120-R.

RS (Formerly Allied Electronics)

Datasheet30 pages12 years ago

element14 APAC

ARCEL Power Electronics

Descriptions

Descriptions of Eaton SL7-FL120-R provided by its distributors.

Tower Light Module, 110/120V AC, Red, 70 mm Dia., 3 in Height, LED, SL4 Series
Eaton Light Module, SL7, 70 mm, Strobe LED, 110/120 Vac, Red, 1.4 Hz, (1), UL type 4, 4X, 13 , IP66
Strobe Light LED Red 110/120VAC 0.010A 70mm Dia NEMA 4 4X 13 IP66
Eaton Corporation Oiacklight Led Strobe Red 120V 70Mm
Module pour allumage de type flash, rouge, LED, 120 V
VISUAL SIGNAL INDICATOR, 70MM, 120V, RED
STACKLIGHT LED STROBE, RED, 120V,
TOWER LIGHT LED MODULE FLASHING,
Visual Signal Indicator, 70Mm, 120V, Red; Tipo De Señal Visual:Strobe; Módulo De Lente, Color:Rojo; Diámetro De La Lente:70Mm; Supply Voltage Vac:120V; Supply Voltage Vdc:-; Potencia Nominal:-; Altura Externa:61Mm |Eaton Cutler Hammer SL7-FL120-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL7FL120R