Eaton SL7-BL24-G

Green Led Beacon, Flashing Light Effect, 73MM Base, 24 V Ac/dc , SL7 Series
$ 130.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL7-BL24-G.

Farnell

Datasheet40 pages13 years ago
Datasheet46 pages12 years ago

Newark

element14 APAC

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2024-10-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Eaton SL7-BL24-G provided by its distributors.

GREEN LED BEACON, FLASHING LIGHT EFFECT, 73MM BASE, 24 V AC/DC ,SL7 SERIES
VISUAL SIGNAL INDICATOR, 70MM, 24V, GRN; Module Lens Colour: Green; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Flashing; Lens Diameter: 70mm; Product Range: SL7 Series; IP / NEMA Rating: IP66, NEMA
Light Module Dimensions ø x H: 73 x 61 mm Dimensions ø x H + basket: 73 x 61 + N/A Operating temperature: -30...+60 °C Series: SL7 Bulb: LED Cap: PC Colour: Green Housing: PC Protection rating: IP66 Series: SL7 Service life: 100 000 h Type of signal: Blinking Current: 58 mA Flash frequency: 2 Hz Operating voltage: 24 VAC/VDC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL7BL24G