Eaton SL7-BL24-B

Tower Light Module, 24V AC, 24V DC, Blue, 73 mm Dia., 3 in Height, LED, SL4 Series
$ 131.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL7-BL24-B.

Farnell

Datasheet40 pages13 years ago
Datasheet46 pages12 years ago

element14 APAC

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-98.18%

Descriptions

Descriptions of Eaton SL7-BL24-B provided by its distributors.

Tower Light Module, 24V AC, 24V DC, Blue, 73 mm Dia., 3 in Height, LED, SL4 Series
VISUAL SIGNAL INDICATOR, 70MM, 24V, BLU; Module Lens Colour: Blue; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Flashing; Lens Diameter: 70mm; Product Range: SL7 Series; IP / NEMA Rating: IP66, NEMA 4
Light Module Dimensions ø x H: 73 x 61 mm Dimensions ø x H + basket: 73 x 61 + N/A Operating temperature: -30...60 °C Series: SL7 Bulb: LED Cap: PC Colour: Blue Housing: PC Protection rating: IP66 Series: SL7 Service life: 100 000 h Type of signal: Blinking Current: 58 mA Flash frequency: 2 Hz Operating voltage: 24 VAC/VDC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL7BL24B