AUDIO SIGNAL INDICATOR, 100DB, 24V; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Tones: Continuous, Pulse; Sound Level SPL: 100dB; IP / NEMA Rating: IP66, NEMA 4, NEMA 4X, NEMA 13; Product Range: SL7 Series; Resonant Fr
Tone Type = Continuous / Tone Type = Pulse Tone / Number of Signal Elements = 1 / Operating Voltage Max. VAC/VDC = 24 / Current Consumption mA = 92 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 100 / Lamp Included = No / Case Colour = Black / Case Material = Polycarbonate / Multifunction = No / Mounting Type = Through Hole / Protection Rating = IP66 / Base Diameter mm = 73.2 / Overall Height mm = 71 / Series = SL7