Eaton SL4-L24-G

Tower Light Module, 24V AC, 24V DC, Green, 43 mm Dia., 3 in Height, LED, SL4 Series
$ 102.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL4-L24-G.

Farnell

Datasheet40 pages13 years ago

ARCEL Power Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+213%

Descriptions

Descriptions of Eaton SL4-L24-G provided by its distributors.

Tower Light Module, 24V AC, 24V DC, Green, 43 mm Dia., 3 in Height, LED, SL4 Series
Visual Signal Indicator, 40Mm, 24V, Green; Tipo De Señal Visual:Continuo; Módulo De Lente, Color:Verde; Diámetro De La Lente:40Mm; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Potencia Nominal:-; Altura Externa:62Mm |Eaton Cutler Hammer SL4-L24-G
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 33 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP66 / Base Diameter mm = 43 / Overall Height mm = 62 / Series = SL4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL4L24G