Eaton SL4-L24-B

Eaton Light Module, SL4, 40 mm, Continuous LED, 24 Vac/Vdc, Blue, (1), UL type 4, 4X, 13 , IP66
$ 99.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL4-L24-B.

Newark

Datasheet40 pages13 years ago
Datasheet3 pages9 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+31.25%

Descriptions

Descriptions of Eaton SL4-L24-B provided by its distributors.

Eaton Light Module, SL4, 40 mm, Continuous LED, 24 Vac/Vdc, Blue, (1), UL type 4, 4X, 13 , IP66
Visual Signal Indicator, 40Mm, 24V, Blue; Tipo De Señal Visual:Continuo; Módulo De Lente, Color:Azul; Diámetro De La Lente:40Mm; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Potencia Nominal:-; Altura Externa:62Mm |Eaton Cutler Hammer SL4-L24-B
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 33 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP66 / Base Diameter mm = 43 / Overall Height mm = 62 / Series = SL4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL4L24B