Eaton SL4-L120-G

Tower Light Module, 110/120V AC, Green, 43 mm Dia., 3 in Height, LED, SL4 Series
$ 122.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL4-L120-G.

RS (Formerly Allied Electronics)

Datasheet30 pages12 years ago

Farnell

element14 APAC

ARCEL Power Electronics

Inventory History

3 month trend:
-35.00%

Descriptions

Descriptions of Eaton SL4-L120-G provided by its distributors.

Tower Light Module, 110/120V AC, Green, 43 mm Dia., 3 in Height, LED, SL4 Series
Eaton Light Module, SL4, 40 mm, Continuous LED, 110/120 Vac, Green, (1), UL type 4, 4X, 13 , IP66
Steady Light LED Green 110/120VAC 0.030A 40mm Dia NEMA 4 4X 13 IP66
Eaton Corporation Stacklight Led Steady Gn 120V 40Mm
Module pour allumage fixe, vert, LED, 120 V
VISUAL SIGNAL INDICATOR, 40MM, 120V, GREEN
TOWER LIGHT LED MODULE STEADY, G
Visual Signal Indicator, 40Mm, 120V, Green; Module Lens Colour:Green; Supply Voltage Vac:120V; Supply Voltage Vdc:-; Visual Signal Type:Continuous; Lens Diameter:40Mm; Product Range:Stacklight - Sl Series; Power Rating:- Rohs Compliant: No |Eaton Cutler Hammer SL4-L120-G

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL4L120G