Eaton SL4-AP24

Tower Light Sounder Tier, 24V AC, 24V DC, Black, 1 9/16 in Dia., 3 in Height, SL4 Series
$ 116.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL4-AP24.

Farnell

Datasheet40 pages13 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Newark

TME

Inventory History

3 month trend:
+85.21%

Descriptions

Descriptions of Eaton SL4-AP24 provided by its distributors.

Tower Light Sounder Tier, 24V AC, 24V DC, Black, 1 9/16 in Dia., 3 in Height, SL4 Series
Audio Signal Indicator, 80Db, 24V; Tonos:Continuo, Pulso; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Nivel De Sonido Spl:80Db; Profundidad Externa:-; Ip/Nema:Ip66, Nema 4, Nema 4X, Nema 13; Temperatura De Trabajo Mín.:-30°C |Eaton Cutler Hammer SL4-AP24
Tones = 2 / Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 39 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Included = No / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Protection Rating = IP66 / Base Diameter mm = 44 / Overall Height mm = 71 / Series = SL4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL4AP24