Eaton SD8350-470-R

Inductor Power Shielded Drum Core 47uH 30% 100KHz Ferrite 1.3A 150mOhm DCR T/R
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD8350-470-R.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages18 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton SD8350-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 47uH 30% 100KHz 22Q-Factor Ferrite 1.65A 0.121Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 21Q-Factor Ferrite 1.5A 0.12Ohm DCR 3131 T/R
Wurth Elektronik7447786147
FIXED IND 47UH 1.4A 298 MOHM SMD

Descriptions

Descriptions of Eaton SD8350-470-R provided by its distributors.

Inductor Power Shielded Drum Core 47uH 30% 100KHz Ferrite 1.3A 150mOhm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD
SD8350 Series 47 uH ±30% Tolerance 1.3 A Shielded SMT Low Profile Power Inductor
IND PWR SHLD 47UH 30% 100KHZ FERRITE
Inductor;Low Profile Shielded Inductor;47uH;130.0 Ohms
FIXED IND 47UH 1.3A 150 MOHM SMD
100KHz 1.8A 1.3A 47¦ÌH 150m¦¸ ¡À30% , 9.5mm*8.3mm*4.5mm
Fixed Inductors 47uH 1.8A 130mOhms
SD8350 Nonstandard 0.374Lx0.327W 9.50mmx8.30mm 47muH
INDUCTOR POWER, 20UH, 7.8A, PCB
SD8350-470-R, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD8350-470-R.