Eaton SD8328-470-R

Inductor Power Shielded Drum Core 44.9uH/47uH 30% 100KHz Ferrite 1.3A 0.194Ohm DCR T/R
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD8328-470-R.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Master Electronics

Inventory History

3 month trend:
+14.51%

CAD Models

Download Eaton SD8328-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 22Q-Factor Ferrite 1.65A 0.16Ohm DCR Automotive T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 47uH 30% 100KHz 22Q-Factor Ferrite 1.65A 0.121Ohm DCR T/R
Wurth Elektronik7447786147
FIXED IND 47UH 1.4A 298 MOHM SMD

Descriptions

Descriptions of Eaton SD8328-470-R provided by its distributors.

Inductor Power Shielded Drum Core 44.9uH/47uH 30% 100KHz Ferrite 1.3A 0.194Ohm DCR T/R
General Purpose Inductor, 47Uh, 30%, 1 Element, Ferrite-Core, Smd, 3733
SD8328 Series 2.7 to 100 uH ±30% Tol. 1.3A Shielded Surface Mount Power Inductor
FIXED IND 47UH 1.3A 194 MOHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 194mOhm Max Nonstandard
INDUCTOR, SHIELDED, 47UH, 1.2A, SMD; Ind; INDUCTOR, SHIELDED, 47UH, 1.2A, SMD; Inductance: 47µH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 1.2A; Product Range: SD8328 Series; Power

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD8328-470-R.
  • SD8328-470R