Eaton SD20-1R5-R

Inductor Power Shielded Drum Core 1.69uH/1.5uH 20% 100KHz Ferrite 2.88A 0.0312Ohm DCR 2020 T/R
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD20-1R5-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet7 pages19 years ago
Datasheet9 pages9 years ago

IHS

Newark

DigiKey

CAD Models

Download Eaton SD20-1R5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton SD20-1R5-R provided by its distributors.

Inductor Power Shielded Drum Core 1.69uH/1.5uH 20% 100KHz Ferrite 2.88A 0.0312Ohm DCR 2020 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD
SD Series 1.5 uH ±20 % Tolerance 2.88 A Shielded SMT Low Profile Power Inductor
Inductor; Inductor Type:Power; Series:SD; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0312ohm; DC Current Rating:2.88Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:2.88A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN