Eaton SD12-R47-R

Ind Power Shielded Wirewound 470nH 20% 100KHz Ferrite 3.19A 2020 T/R
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD12-R47-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet7 pages19 years ago
Datasheet9 pages9 years ago

IHS

Newark

DigiKey

CAD Models

Download Eaton SD12-R47-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Eaton SD12-R47-R provided by its distributors.

Ind Power Shielded Wirewound 470nH 20% 100KHz Ferrite 3.19A 2020 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD
FIXED IND 470NH 3.19A 24.6 MOHM
Fuse Holder 0.47uH 3.86A 0.0246ohms
IND, SHLD DRM COR,0.47UH,3.86A SMT
SD Nonstandard 0.205Lx0.205W 5.20mmx5.20mm 470nH
INDUCTOR POWER SHIELD 0.47UH SMD
5.2X5.2MM IND 0.47UH 3.19A 20%
Inductor; Inductor Type:Power; Series:SD; Inductance:470nH; Inductance Tolerance:± 20%; DC Resistance Max:0.0246ohm; DC Current Rating:3.19Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:3.19A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD12R47R