
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | SD12-330-R | 0 | 3800 | Tape & Reel | ||||||||
| Richardson RFPD | SD12-330-R | Contact | 3800 | 7h | ||||||||
| Onlinecomponents.com | SD12-330-R | 0 | 950 | Bulk | ||||||||
| Avnet | SD12-330-R | 0 | 3800 | 3h | ||||||||
| RS (Formerly Allied Electronics) | SD12-330-R | 0 | 3800 | Bulk | 14h |
Download Eaton SD12-330-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Eaton SD12-330-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: