Eaton S505-4-R

Fuse; Cylinder; Time Lag; 4 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0185 Ohms
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S505-4-R.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0001.1011
SCHURTER 0001.1011 Cartridge Fuse, SP Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton S505-4-R provided by its distributors.

Fuse;Cylinder;Time Lag;4 A;5x20mm;Ceramic;Cartridge;250 VAC;DCR 0.0185 Ohms
FUSE CERAMIC 4A 250VAC 5X20MM / 4 A 250 V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S505
Fuse, Antisurge, 4A, Ceramic, 5X20Mm; Blow Characteristic:Time Delay; Fuse Current:4A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:S505 Series; Breaking Capacity Current Rohs Compliant: Yes |Eaton Bussmann S505-4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-505-4R
  • S5054R