Eaton S-8301-1-R

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
$ 7.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S-8301-1-R.

element14 APAC

Datasheet2 pages17 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-31.37%

Descriptions

Descriptions of Eaton S-8301-1-R provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Open Fuse Block, 0 to 30A Amp Range, 300V AC/DC Volt Rating, 1 Poles, Screw
FUSEHOLDER, 6.3X32MM, 1P; Voltage Rating VDC:300V; Voltage Rating VAC:300V; Fuse Current:30A; Fuse Holder Type:Fuse Block; Holder Terminals:Screw; No. of Fuses:1; Fuse Size Held:1/4 x 1.1/4", 6.3mm x 32mm; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Series:S-8000; SVHC:No SVHC (18-Jun-2010); Case Material:Thermoplastic; Contact Material:Spring-Bronze; Contact Plating:Bright Tin-Lead; External Depth:55.6mm; External Length / Height:14.3mm; External Width:12.7mm; Mounting Type:Bolt-in; No. of Poles:1; Range:¼" x 1-¼" (6.3mm x 32mm); Terminal Type:Screw

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-8301-1R
  • S83011R