Eaton R5A3030U

Eaton rotary disconnect switch, 30 A, Non-fusible, Three-pole, Rotary switch, R5 Series, 600 V
$ 123.312
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton R5A3030U.

element14 APAC

Datasheet63 pages12 years ago
Datasheet80 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.70%

Descriptions

Descriptions of Eaton R5A3030U provided by its distributors.

Eaton rotary disconnect switch, 30 A, Non-fusible, Three-pole, Rotary switch, R5 Series, 600 V
A-Frame, 3-Pole, 30Amp, Non-Fusible Rotary Disc; No. De Polos:3 Polos; Contacto, Tensión Ac Max:400V; Contacto, Intensidad Ac Max:30A; Rango De Producto:- |Eaton Cutler Hammer R5A3030U
A-FRAME, 3-POLE, 30AMP, NON-FUSIBLE ROTARY DISC; No. of Poles:3 Pole; Contact Voltage AC Max:400V; Contact Current AC Max:30A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:-

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN