Eaton PV-4A10F

Electric Fuse, 4A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
$ 51.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PV-4A10F.

Master Electronics

Datasheet4 pages8 years ago

IHS

TME

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0090.0005
Fuse, Cartridge, Fast Acting, gPV, 5 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Littelfuse0SPF005.T
Fuse Midget Fast Acting 5A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Electric Fuse, 5A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
FUSE CARTRIDGE FAST BLOW HOLDER MOUNT 700VAC/DC 5A
Eaton Bussmann Photovoltaic Fuses 5AMP 1000V DC SOLAR BLADE 10 X 38MM - PV-5A10-T
Littelfuse0SPF005.HXR
Electric Fuse, Fast Blow, 5A, 1000VDC, 20000A (IR), Through Hole, 10x38mm

Descriptions

Descriptions of Eaton PV-4A10F provided by its distributors.

Electric Fuse, 4A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
Fuse Miniature 4A 1000V 2-Pin Cartridge Holder
Eaton Bussmann Photovoltaic Fuses 4AMP 1000V DC SOLAR FERRULE 10 X 38 - PV-4A10F
Cylindrical fuse for photovoltaic applications: 4A - 1000V
Solar Fuse, 4A, Fast-Acting, Not Rated, Cylindrical
Solar Cell FUSE 1000V 10x38 4A
FUSE FAST 1KVDC 10X38MM SOLAR 4A
Eaton , Eaton Bussman, 4A, 1kV dc, 10 x 38mm
PV-4A10F, EATON BUSSMAN ELECTRICAL
PHOTOVOLTAIC PROTECTION 1KVDC, 4A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV4A10F