Eaton PV-200ANH1

Eaton Bussmann Photovoltaic Fuses FUSE 200A 1000V DC PV SIZE 1 DUAL I - PV-200ANH1
$ 477.935
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PV-200ANH1.

IHS

Datasheet12 pages8 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton PV-200ANH1 provided by its distributors.

Eaton Bussmann Photovoltaic Fuses FUSE 200A 1000V DC PV SIZE 1 DUAL I - PV-200ANH1
Fuse NH 200A 1000V Holder Bolt 67.7 X 52.9 X 39.65mm
Blade NH style fuse for photovoltaic applications: 200A - 1000V
Eaton Corporation Ctn Of 3 - Fuse 200A 1000V Dc Pv Size 1
Electric Fuse, 200A, 1000VDC, 50000A (IR), Inline/holder
FUSE 200A 1000VDC PV SIZE 1 DU
1KV 10200A2S 200A , 67.7mm*39.65mm*52.9mm
200 A 1K VDC PV SIZE 1DUAL IND

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV200ANH1