BUSSMANN PV-200A-2XL Solar Fuse, 200A, Class gPV/UL PV, 1000VDC. More details: Solar Fuse, 200A Fuse Amps, Nonindicating, PV-2XL Series, 1000VDC Voltage Rating, Fast Acting, Single Element, gPV/UL PV Class, Ceramic Body Material, Nonrejection, Body Style Blade, Interrupt Rating 33kA at 1000VDC, Length 204mm, Diameter 59.2mm, Standards IEEC 60269-6, UL 2579, E335324