Eaton PHVL-3R9V255-R

Supercapacitor, 2.5F, 3.9V, Radial Rohs Compliant: Yes |Eaton Bussmann PHVL-3R9V255-R
$ 7.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PHVL-3R9V255-R.

Master Electronics

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-11.05%

CAD Models

Download Eaton PHVL-3R9V255-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2021-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Eaton PHVL-3R9V255-R provided by its distributors.

Supercapacitor, 2.5F, 3.9V, Radial Rohs Compliant: Yes |Eaton Bussmann PHVL-3R9V255-R
CAP PHVL 3.9V 2.5F 0.075OHM VERT | Eaton Electronics PHVL-3R9V255-R
Electric Double Layer Capacitor, Electric Double Layer, 3.9V, 30% +Tol, 10% -Tol, 2500000uF, Through Hole Mount
Cap Supercap 2.5F 3.9V -10% to 30% (21.3 X 11 X 23mm) Radial Aluminum Oval Can 5.3mm 4uA 0.08 Ohm 5000h 65C Bulk
Supercapacitors / Ultracapacitors 2.5F 3.9V
EDLC - ELECTRIC DOUBLE LAYER CAPACITORS;
SUPERCAPACITOR, 2.5F, 3.9V, RADIAL;
SUPERCAP 3.9V 2.5F 0.08 OHM VT

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHVL3R9V255R