Eaton P1-32/V/SVB

Main Switch, 32A, Rear Mounting, 3 Poles, With Red Rotary Handle And Yellow Locking Ring
$ 282.265
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P1-32/V/SVB.

element14 APAC

Datasheet7 pages12 years ago
Datasheet5 pages16 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Farnell

Newark

Descriptions

Descriptions of Eaton P1-32/V/SVB provided by its distributors.

MAIN SWITCH, 32A, REAR MOUNTING, 3 POLES, WITH RED ROTARY HANDLE AND YELLOW LOCKING RING
ISOLATOR, INTERLOCK, 32A, 3POLE; No. of Poles: 3 Pole; Contact Voltage AC Max: 690V; Contact Current AC Max: 32A; Approvals / Standards: CSA, EN, IEC, UL; IP Rating: IP65; Product Range: P1 Series; SVHC: No SVHC (17-Dec-2015);
ISOLATOR, INTERLOCK, 32A, 3POLE No. of Poles:3; Contact Voltage AC Max:690V; Contact Current AC Max:32A; Approval Bodies:UL, CSA; Current Rating:32A; IP / NEMA Rating:IP55; Series:P1; Switching AC3 Power Max:15kW ;
SWITCH, LOAD BREAK, 25A, 3POLE; No. of Poles:3 Pole; Contact Voltage AC Max:690V; Contact Current AC Max:25A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Rear Mount RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3211964
  • P1-32VSVB
  • P132/V/SVB
  • P132VSVB