Eaton P1-25/V/SVB

Main Switch, 25A, Rear Mounting, 3 Poles, With Red Rotary Handle And Yellow Locking Ring
$ 223.07
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P1-25/V/SVB.

RS (Formerly Allied Electronics)

Datasheet5 pages16 years ago

Newark

ARCEL Power Electronics

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton P1-25/V/SVB provided by its distributors.

MAIN SWITCH, 25A, REAR MOUNTING, 3 POLES, WITH RED ROTARY HANDLE AND YELLOW LOCKING RING
ISOLATOR, INTERLOCK, 25A, 3POLE; No. of Poles: 3 Pole; Contact Voltage AC Max: 690V; Contact Current AC Max: 25A; Approvals / Standards: CSA, EN, IEC, UL; IP Rating: IP65; Product Range: T0 Series; SVHC: No SVHC (17-Dec-2015);
Switch, Load Break, 25A, 3Pole; No. Of Poles:3 Pole; Contact Voltage Ac Max:690V; Contact Current Ac Max:25A; Ip/Nema Rating:-; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Rear Mount Rohs Compliant: No |Eaton Moeller P125/V/SVB

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1-25VSVB
  • P125/V/SVB
  • P125VSVB