Eaton MV155F1CBX7E

Electric Fuse, 7A, 15500VAC, 50000A (IR), Inline/holder
$ 403.89
Production

Price and Stock

DistributorSKUMinPkg
Electronic SupplyMV155F1CBX7E34
10h
Sager ElectronicsMV155F1CBX7E01Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MV155F1CBX7E.

IHS

Datasheet1 page18 years ago
Datasheet5 pages22 years ago

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bbu 17.1Kv Std Speed "e" Expl Fuse 7A |Eaton Bussmann BBU17-7E
17.5KV 6AMP 8 CAV FUSE | Bussmann by Eaton 17.5CAV6
Electric Fuse, 6.3A, 17500VAC, 17500VDC, 35500A (IR), Inline/holder
Littelfuse5E16PT15.5
Electric Fuse, 5A, 15500VAC, 35000A (IR), Inline/holder, 5E

Descriptions

Descriptions of Eaton MV155F1CBX7E provided by its distributors.

Electric Fuse, 7A, 15500VAC, 50000A (IR), Inline/holder
Fuse 7A 15500V 2-Pin Clip Holder
Specialty Fuses 15500V 7A For Transfrmr and Feedr
Fuse-E Rated MV 15.5kV Ferrule
MV155F1CBX7E Cooper Bussmann MEDIUM VOLTAGE E-RATED

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN