Eaton MP2A-101-R

Inductor Power Wirewound 99.65uH/100uH 20% 100KHz Molybdenum Permalloy 0.39A 2.015Ohm DCR T/R
$ 8.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MP2A-101-R.

IHS

Datasheet4 pages9 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Master Electronics

element14

DigiKey

CAD Models

Download Eaton MP2A-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Eaton MP2A-101-R provided by its distributors.

Inductor Power Wirewound 99.65uH/100uH 20% 100KHz Molybdenum Permalloy 0.39A 2.015Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Molybdenum Permalloy-Core, SMD
IND MP PLUS SZ2 100UH, 0.45A SMT
5.88X5.2MM IND 100UH 0.39A 20%
INDUCTR PWR LO PROFILE 100UH SMD
Inductor; Inductor Type:Power; Series:MP2A; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:2.015ohm; DC Current Rating:0.39Arms; Package/Case:MICRO-PAC PLUS; Core Material:MPP; Current, It rms:0.39A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP2A101R