Eaton MLVC40V150C1000

Varistor Zinc Oxide 150VAC/115VDC 1000pF 317V 180V 4032 SMD Emboss T/R
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MLVC40V150C1000.

Master Electronics

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-0.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2021-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton MLVC40V150C1000 provided by its distributors.

Varistor Zinc Oxide 150VAC/115VDC 1000pF 317V 180V 4032 SMD Emboss T/R
180V 1.2KA 1 162V 198V 150V 115V 8.4J 1nF@1MHz 4032 10.2mm*8mm*1mm
MLVC40 MLV, 150A, 180V | Eaton Electronics MLVC40V150C1000
VARISTOR 180V 1.2KA 2SMD NO LEAD
Varistor, Mlv, 317V, 4032; Voltage Rating Vac:115V; Voltage Rating Vdc:150V; Product Range:Mlvc Series; Clamping Voltage Vc Max:317V; Varistor Case Style:4032 [10080 Metric]; Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Eaton Bussmann MLVC40V150C1000

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN